Neutrik NC5FX-BAG technical specifications.
| Color | Black, Silver |
| Contact Material | Brass, Bronze |
| Contact Plating | Silver, Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.27339oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
