
Five-pole female audio/video connector with solder termination. Features a durable metal body in silver, constructed from stainless steel with nickel plating. Contacts are made of brass, gold, and bronze with gold plating, rated for 7.5A current and 50V AC voltage. Operates within a temperature range of -30°C to 80°C and boasts an IP65 rating for environmental protection. RoHS compliant.
Neutrik NC5FX-HD technical specifications.
| Body Material | Metal |
| Color | Silver |
| Contact Material | Brass, Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.587328oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FX-HD to view detailed technical specifications.
No datasheet is available for this part.
