
Five-pole female XLR socket for audio and video applications. Features a straight, solder termination with silver-plated brass/bronze contacts. Rated for 7.5A current and 150V AC, with a mating cycle of 1000. Constructed with a durable metal body and housing, offering UL94 HB flammability rating and IP40 protection. Operates within a temperature range of -30°C to 80°C.
Neutrik NC5FXX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Brass, Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.27339oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC5FXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
