
Five-position, straight, female XLR power connector designed for cable mounting. Features silver-plated brass contacts with a 7.5A current rating and a 50V/150V voltage rating. Constructed with a durable metal body and housing in black, offering 1000 mating cycles and an operating temperature range of -30°C to 80°C. Rated IP40 and UL94 HB flammability.
Neutrik NC5FXX-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Mating Cycles | 1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 150V |
| Weight | 1.27339oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FXX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
