
5-pole horizontal panel mount XLR plug with solder termination. Features brass, nickel-plated contacts with gold plating, a male gender, and a plastic and metal body with a metal case. Rated for 3A current and 50V AC/DC, operating between -30°C and 80°C. This through-hole mount connector offers IP40 protection.
Neutrik NC5MAH technical specifications.
| Body Material | Plastic, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.246918oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC5MAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
