
Neutrik NC5MBV-B technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Ratings | IP40 |
| Series | B |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MBV-B to view detailed technical specifications.
No datasheet is available for this part.