Neutrik NC5MD-L-B-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Ratings | IP40 |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MD-L-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
