Neutrik NC5MDM3-H technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Pitch | 5.08mm |
| Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.811301oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MDM3-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.