
Five-position, straight, male solder termination power connector with a nickel-plated brass male contact gender and silver-plated brass contacts. Features a metal body and case, silver color, and a 7.5A current rating with a 50V DC rated voltage. Operating temperature range is -30°C to 80°C, with an IP40 rating and UL94 HB flammability rating.
Neutrik NC5MP technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | P |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
