Neutrik NC5MPR-HD technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Nickel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.093493oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MPR-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.