
Five-position, straight male power connector with solder termination. Features silver-plated brass contacts, nickel-plated metal body, and a 7.5A current rating at 50V. Operates within a -30°C to 80°C temperature range and is UL approved with a UL94 HB flammability rating. RoHS compliant.
Neutrik NC5MX technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 69mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.072328oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
