
Five-contact, male cable connector featuring silver-plated brass contacts for 7.5A current rating and 50V voltage rating. Designed for 18AWG wire size, this straight, solder termination connector has a durable metal body and housing. Operating within a temperature range of -30°C to 80°C, it offers IP40 ingress protection.
Neutrik NC5MXX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.072328oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC5MXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
