Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NC6FD-L-B-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Solder |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6FD-L-B-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
