
Neutrik NC6FD-L-BAG-1 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bag |
| Plating | CHROMIUM |
| RoHS Compliant | No |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.881849oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC6FD-L-BAG-1 to view detailed technical specifications.
No datasheet is available for this part.