Neutrik NC6FRC technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Mount | Cable |
| Number of Positions | 6 |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6FRC to view detailed technical specifications.
No datasheet is available for this part.