Neutrik NC6FSD-L-1 technical specifications.
| Package/Case | SIL |
| Contact Plating | Silver |
| Gender | Female |
| Number of Positions | 6 |
| Package Quantity | 10 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | DL |
| Termination | Solder |
| Weight | 0.881849oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC6FSD-L-1 to view detailed technical specifications.
No datasheet is available for this part.