Neutrik NC6FX-BAG technical specifications.
| Color | Black, Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Series | X |
| Termination | Solder |
| Weight | 1.2875oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6FX-BAG to view detailed technical specifications.
No datasheet is available for this part.