
Six-position, female XLR power connector designed for cable mounting. Features silver-plated brass contacts with a 7.5A current rating and 50V voltage rating. Nickel-plated metal housing ensures durability, with a straight orientation and solder termination. Operating temperature range is -30°C to 80°C, with an IP40 rating.
Neutrik NC6FXX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.2875oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6FXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
