Neutrik NC6MP-BAG technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 18.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Ratings | IP40 |
| Series | P |
| Termination | Solder |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6MP-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.