Neutrik NC6MSD-L-B-1 technical specifications.
| Gender | Male |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | DL |
| Termination | Solder |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6MSD-L-B-1 to view detailed technical specifications.
No datasheet is available for this part.