
The Neutrik NC6MSXX is a power connector with a brass contact material and silver plating. It has a current rating of 7.5A and a voltage rating of 50V. The connector is designed for cable mount and has a vertical orientation. It is available in a bulk packaging with 10 pieces per package. The operating temperature range is -30°C to 80°C.
Neutrik NC6MSXX technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.068801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC6MSXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
