Neutrik NC6MXX-BAG technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.068801oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6MXX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.