
Neutrik NC7FDL1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural, Silver |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC7FDL1 to view detailed technical specifications.
No datasheet is available for this part.