Neutrik NC7FRX technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Plating | Nickel |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC7FRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.