Neutrik NC7FRX-B technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 7 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC7FRX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
