
This 7-position female audio connector has a current rating of 5A and is plated with silver. It features a metal package and is mounted vertically. The connector is available in a bulk packaging quantity of 10 units and has a weight of 1.305137oz. It is rated for IP40 and has a wire/cable gauge of 18AWG.
Neutrik NC7FXX-BAG technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | XX |
| Termination | Solder |
| Weight | 1.305137oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC7FXX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
