
7-pin male solder termination power connector with straight orientation. Features brass contacts with silver plating, a nickel-plated metal body, and a panel mount design. Rated for 5A current and 50V DC voltage, operating between -30°C and 80°C. IP40 rated and UL approved with UL94 HB flammability.
Neutrik NC7MD-L-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural, Silver |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC7MD-L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
