Neutrik NCJ5FI-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Combo I |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NCJ5FI-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
