Neutrik NCJ5FI-V-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | Combo I |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.440925oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NCJ5FI-V-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
