Neutrik NCJ6FA-V technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze, Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Combo I |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NCJ6FA-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
