Neutrik NCJ6FI-H technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 27mm |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Combo I |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.497363oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NCJ6FI-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
