Neutrik NCJ6FK-V technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.5A |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 27mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NCJ6FK-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
