Neutrik NCJ9FI-S technical specifications.
| Audio Type | STEREO |
| Color | Black |
| Contact Material | Bronze, Silver |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | Combo I |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.532637oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NCJ9FI-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
