Neutrik NDF technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Panel |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | dummyPLUG |
| Weight | 0.049736oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
