Neutrik NDP technical specifications.
| Color | Black |
| Gender | Male |
| Number of Ports | 1 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | dummyPLUG |
| Weight | 0.030688oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
