Neutrik NE8FAH technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Length | 25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Reach SVHC Compliant | No |
| Series | NE8 |
| Voltage Rating | 50V |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8FAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.