
Neutrik NE8FAV-SD technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Series | NE8 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8FAV-SD to view detailed technical specifications.
No datasheet is available for this part.