Neutrik NE8FDP-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | NE8 |
| Termination | Screw |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8FDP-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.