Neutrik NE8FDV technical specifications.
| Color | Grey, Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NE8 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8FDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.