Neutrik NE8FDVY110-BD technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 20 |
| Series | NE8 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8FDVY110-BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
