Neutrik NE8FDY-C6 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NE8 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8FDY-C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
