Neutrik NE8FDY-C6-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP65, IP54 |
| Reach SVHC Compliant | No |
| Series | NE8 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8FDY-C6-B to view detailed technical specifications.
No datasheet is available for this part.