
Modular RJ45 connector, male, 8 positions, 8 contacts, straight orientation, cable mount. Features bronze and zinc contacts with gold plating, rated for 1.5A current and 50V voltage. Operates within a temperature range of -30°C to 80°C, with a UL94 V-0 flammability rating. Silver housing color, unshielded design, and RoHS compliant.
Neutrik NE8MC technical specifications.
| Color | Silver |
| Contact Material | Bronze, Zinc |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Silver |
| Length | 68mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | MODULAR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NE8 |
| Shielding | Unshielded |
| Voltage Rating | 50V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
