Neutrik NE8MC-B-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | MODULAR |
| Reach SVHC Compliant | No |
| Series | NE8 |
| Termination | Solder |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8MC-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
