
RCA Phono Connectors Phono cable con pair Skin Pack
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Male |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Series | NF2 |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
