Neutrik NF2C2B technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Material | Brass |
| Mount | Panel, Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| Series | Profi |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 13mm |
| Wire/Cable Diameter | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NF2C2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.