
The NF2CB/2 is a 2-pin male power connector with a current rating of 16A and a voltage rating of 50V. It features a metal body and contacts made of brass with a gold plating. The connector is designed for cable mounting and has a straight orientation. The operating temperature range is between -30°C and 80°C. The NF2CB/2 is compliant with IEC approvals and is available in a package quantity of 50.
Neutrik NF2CB/2 technical specifications.
| Approvals | IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Red |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | NF2 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NF2CB/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
