Neutrik NF2D-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Yellow, Silver |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Insulation Color | Yellow |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Outside Diameter | 23.6mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NF2D-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
