Neutrik NF2D-B-9 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | White, Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Insulation Color | White |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 23.6mm |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | RCA |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NF2D-B-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
