
The NF2D-BLK is a metal power connector with a black color and a single brass/gold contact. It has a metal package and a 23.6mm outside diameter. The connector is not SVHC compliant and is rated for a DC voltage of 50V.
Neutrik NF2D-BLK technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 1 |
| Outside Diameter | 23.6mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NF2D-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
